MFR Recommended
Similar
Similar
Similar

AM26C32QD | |
|---|---|
DigiKey Part Number | 296-13868-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32QD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32QD Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32QDR | Texas Instruments | 4,906 | 296-47737-1-ND | ¥12.53000 | MFR Recommended |
| DS26C32ATM/NOPB | Texas Instruments | 3,916 | DS26C32ATM/NOPB-ND | ¥22.56000 | Similar |
| DS26C32ATMX/NOPB | Texas Instruments | 7,526 | DS26C32ATMX/NOPBCT-ND | ¥14.31000 | Similar |
| ST26C32ABDR | STMicroelectronics | 8,188 | 497-2066-1-ND | ¥10.25000 | Similar |










