
ADS8699IPWR | |
|---|---|
DigiKey Part Number | 296-49544-2-ND - Tape & Reel (TR) 296-49544-1-ND - Cut Tape (CT) 296-49544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8699IPWR |
Description | IC ADC 18BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8699IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Internal Oscillator, PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.87000 | ¥70.87 |
| 10 | ¥54.97500 | ¥549.75 |
| 25 | ¥51.01600 | ¥1,275.40 |
| 100 | ¥46.65710 | ¥4,665.71 |
| 250 | ¥44.58032 | ¥11,145.08 |
| 500 | ¥43.32830 | ¥21,664.15 |
| 1,000 | ¥42.29769 | ¥42,297.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥41.44970 | ¥82,899.40 |











