ADS8691IPWR | ||
---|---|---|
DigiKey Part Number | 296-45426-2-ND - Tape & Reel (TR) 296-45426-1-ND - Cut Tape (CT) 296-45426-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS8691IPWR | |
Description | IC ADC 18BIT SAR 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS8691IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.3V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.32000 | ¥89.32 |
10 | ¥82.09300 | ¥820.93 |
25 | ¥78.69160 | ¥1,967.29 |
100 | ¥69.33200 | ¥6,933.20 |
250 | ¥65.92928 | ¥16,482.32 |
500 | ¥61.67584 | ¥30,837.92 |
1,000 | ¥56.57168 | ¥56,571.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥54.44493 | ¥108,889.86 |