ADS7957SRHBT | ||
---|---|---|
DigiKey Part Number | 296-25849-2-ND - Tape & Reel (TR) 296-25849-1-ND - Cut Tape (CT) 296-25849-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7957SRHBT | |
Description | IC ADC 10BIT SAR 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7957SRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.59200 | ¥705.92 |
25 | ¥67.31000 | ¥1,682.75 |
100 | ¥58.44480 | ¥5,844.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.81796 | ¥13,954.49 |
500 | ¥50.89286 | ¥25,446.43 |
1,250 | ¥44.32601 | ¥55,407.51 |