REF1941AIDDCT | ||
---|---|---|
DigiKey Part Number | 296-38445-2-ND - Tape & Reel (TR) 296-38445-1-ND - Cut Tape (CT) 296-38445-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF1941AIDDCT | |
Description | IC VREF SERIES 0.1% SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | REF1941AIDDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.116V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥24.96500 | ¥249.65 |
25 | ¥23.60040 | ¥590.01 |
100 | ¥20.45280 | ¥2,045.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.40396 | ¥4,850.99 |
500 | ¥17.41120 | ¥8,705.60 |
1,250 | ¥14.68416 | ¥18,355.20 |
2,500 | ¥13.94995 | ¥34,874.88 |