ADS8332IRGET | ||
---|---|---|
DigiKey Part Number | 296-25652-2-ND - Tape & Reel (TR) 296-25652-1-ND - Cut Tape (CT) 296-25652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS8332IRGET | |
Description | IC ADC 16BIT SAR 24VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS8332IRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |
10 | ¥110.90000 | ¥1,109.00 |
25 | ¥106.30120 | ¥2,657.53 |
100 | ¥93.65960 | ¥9,365.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥89.06256 | ¥22,265.64 |
500 | ¥83.31650 | ¥41,658.25 |