
ADS7946SRTER | |
|---|---|
DigiKey Part Number | 296-29579-2-ND - Tape & Reel (TR) 296-29579-1-ND - Cut Tape (CT) 296-29579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7946SRTER |
Description | IC ADC 14BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7946SRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.25000 | ¥86.25 |
| 10 | ¥67.38800 | ¥673.88 |
| 25 | ¥62.67240 | ¥1,566.81 |
| 100 | ¥57.48930 | ¥5,748.93 |
| 250 | ¥55.01836 | ¥13,754.59 |
| 500 | ¥53.52968 | ¥26,764.84 |
| 1,000 | ¥52.30398 | ¥52,303.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥50.79033 | ¥152,370.99 |

