ADS7818E/250 | ||
---|---|---|
DigiKey Part Number | ADS7818ETR-ND - Tape & Reel (TR) ADS7818ECT-ND - Cut Tape (CT) ADS7818EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7818E/250 | |
Description | IC ADC 12BIT SAR 8VSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7818E/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.29100 | ¥612.91 |
25 | ¥58.43760 | ¥1,460.94 |
100 | ¥50.74030 | ¥5,074.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥48.46012 | ¥12,115.03 |
500 | ¥44.18418 | ¥22,092.09 |
1,250 | ¥38.48306 | ¥48,103.83 |