4 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1439955

DigiKey Part Number
1439955-ND
Manufacturer
Manufacturer Product Number
1439955
Description
CONN FMALE INSERT 4POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1439955 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Tray
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA6T), Nylon 6/T
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.53000¥61.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.