64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1299-6PAG

DigiKey Part Number
296-45150-ND
Manufacturer
Manufacturer Product Number
ADS1299-6PAG
Description
IC AFE 6 CHAN 24BIT 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Channel AFE 24 Bit 33 mW 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1299-6PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Number of Channels
6
Power (Watts)
33 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.8V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥587.02000¥587.02
10¥486.36900¥4,863.69
25¥461.24240¥11,531.06
160¥426.45594¥68,232.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.