ADS1291IPBS | ||
---|---|---|
DigiKey Part Number | 296-36547-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS1291IPBS | |
Description | IC AFE 1 CHAN 24BIT 32TQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 24 Bit 495 µW 32-TQFP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1291IPBS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 495 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.06000 | ¥84.06 |
10 | ¥75.97800 | ¥759.78 |
25 | ¥72.44240 | ¥1,811.06 |
80 | ¥62.90213 | ¥5,032.17 |
250 | ¥60.07468 | ¥15,018.67 |
500 | ¥54.77408 | ¥27,387.04 |
1,000 | ¥47.70649 | ¥47,706.49 |