ADS1294IPAG | ||
---|---|---|
DigiKey Part Number | 296-27932-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS1294IPAG | |
Description | IC AFE 4 CHAN 24BIT 64TQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Channel AFE 24 Bit 10.1 mW 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1294IPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Power (Watts) | 10.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.79000 | ¥204.79 |
10 | ¥188.88100 | ¥1,888.81 |
25 | ¥180.39160 | ¥4,509.79 |
160 | ¥161.29094 | ¥25,806.55 |
320 | ¥153.86309 | ¥49,236.19 |
480 | ¥146.43538 | ¥70,288.98 |