1 Channel AFE 24 Bit 495 µW 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1291IRSMR

DigiKey Part Number
296-48888-2-ND - Tape & Reel (TR)
296-48888-1-ND - Cut Tape (CT)
296-48888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1291IRSMR
Description
IC AFE 24BIT 32-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 495 µW 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1291IRSMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.25V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Number of Bits
24
Supplier Device Package
32-VQFN (4x4)
Number of Channels
1
Base Product Number
Power (Watts)
495 µW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.39000¥68.39
10¥52.98600¥529.86
25¥49.13040¥1,228.26
100¥44.89040¥4,489.04
250¥43.81776¥10,954.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.69795¥113,093.85
Manufacturers Standard Package