8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCS7478AIMF/NOPB

DigiKey Part Number
ADCS7478AIMF/NOPBTR-ND - Tape & Reel (TR)
ADCS7478AIMF/NOPBCT-ND - Cut Tape (CT)
ADCS7478AIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCS7478AIMF/NOPB
Description
IC ADC 8BIT SAR SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADCS7478AIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,076
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
10¥23.51600¥235.16
25¥21.57960¥539.49
100¥19.45180¥1,945.18
250¥18.43620¥4,609.05
500¥17.82450¥8,912.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.32094¥17,320.94
2,000¥16.90649¥33,812.98
3,000¥16.69884¥50,096.52
5,000¥16.46898¥82,344.90
Manufacturers Standard Package