ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S051CIMF/NOPB

DigiKey Part Number
ADC121S051CIMF/NOPBTR-ND - Tape & Reel (TR)
ADC121S051CIMF/NOPBCT-ND - Cut Tape (CT)
ADC121S051CIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121S051CIMF/NOPB
Description
IC ADC 12BIT SAR SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC121S051CIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.72000¥35.72
10¥27.10700¥271.07
25¥24.94720¥623.68
100¥22.56900¥2,256.90
250¥21.43508¥5,358.77
500¥20.75154¥10,375.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.18905¥20,189.05
2,000¥19.72588¥39,451.76
3,000¥19.49408¥58,482.24
Manufacturers Standard Package