74LVC2G125DCTRE6 | ||
---|---|---|
DigiKey Part Number | 296-32006-2-ND - Tape & Reel (TR) 296-32006-1-ND - Cut Tape (CT) 296-32006-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G125DCTRE6 | |
Description | IC BUFFER NON-INVERT 5.5V SM8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC2G125DCTRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥6.15400 | ¥61.54 |
25 | ¥5.83720 | ¥145.93 |
100 | ¥4.79580 | ¥479.58 |
250 | ¥4.48344 | ¥1,120.86 |
500 | ¥3.96200 | ¥1,981.00 |
1,000 | ¥3.12796 | ¥3,127.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25999 | ¥3,779.97 |
6,000 | ¥1.17871 | ¥7,072.26 |
15,000 | ¥1.09742 | ¥16,461.30 |
30,000 | ¥1.04052 | ¥31,215.60 |
75,000 | ¥1.01613 | ¥76,209.75 |