55-00179 | ||
---|---|---|
DigiKey Part Number | 839-55-00179-ND | |
Manufacturer | ||
Manufacturer Product Number | 55-00179 | |
Description | CONN CAP M8 W/LEASH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) M8 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | M8 Plug | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | Dust Tight, External Threads, Waterproof, Wire Rope with Ring | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.89500 | ¥268.95 |
100 | ¥23.69510 | ¥2,369.51 |
1,000 | ¥17.17894 | ¥17,178.94 |
5,000 | ¥15.40181 | ¥77,009.05 |