
1441082 | |
|---|---|
DigiKey Part Number | 277-13206-ND |
Manufacturer | |
Manufacturer Product Number | 1441082 |
Description | CONN SEALING COVER M8 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M8 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products M8 Free Connectors |
Manufacturer Phoenix Contact | Shell Size - Insert M8 |
Series | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Features Contains Strap with Ring, Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.08000 | ¥30.08 |






