Connector Screw Plug M8 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682540

DigiKey Part Number
277-4280-ND
Manufacturer
Manufacturer Product Number
1682540
Description
CONN SCREW PLUG M8 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Screw Plug M8 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M8 Sockets of Boxes, Panel Mount Connectors and Sensor/Actuator Cable
Manufacturer
Phoenix Contact
Shell Size - Insert
M8
Series
Material
Polybutylene Terephthalate (PBT)
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Screw Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,656
Factory Stock: 870
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46