Connector Screw Plug M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1680539

DigiKey Part Number
277-4154-ND
Manufacturer
Manufacturer Product Number
1680539
Description
CONN SCREW PLUG M12 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Screw Plug M12 Black
Datasheet
 Datasheet
EDA/CAD Models
1680539 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Sockets of Boxes, Panel Mount Connectors and Sensor/Actuator Cable
Manufacturer
Phoenix Contact
Shell Size - Insert
M12
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Screw Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,005
Factory Stock: 2,255
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46