Connector Cap (Cover), Sealing M8 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430857

DigiKey Part Number
277-13151-ND
Manufacturer
Manufacturer Product Number
1430857
Description
CONN SEALING COVER M8 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing M8 Black
Datasheet
 Datasheet
EDA/CAD Models
1430857 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M8 Plug
Manufacturer
Phoenix Contact
Shell Size - Insert
M8
Series
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Packaging
Bulk
Features
Contains Strap, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.80000¥30.80
Manufacturers Standard Package