



54-00311 | |
|---|---|
DigiKey Part Number | 839-54-00311-ND |
Manufacturer | |
Manufacturer Product Number | 54-00311 |
Description | CONN JACK PNL 5.5X2.1MM SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 9 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -50°C ~ 200°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | - | |
Thread Size | M12x1 | |
Body Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.14000 | ¥57.14 |
| 10 | ¥48.54200 | ¥485.42 |
| 25 | ¥45.49520 | ¥1,137.38 |
| 50 | ¥43.32360 | ¥2,166.18 |
| 100 | ¥41.25470 | ¥4,125.47 |
| 250 | ¥38.67228 | ¥9,668.07 |
| 500 | ¥36.82736 | ¥18,413.68 |
| 1,000 | ¥35.07126 | ¥35,071.26 |









