30-03276
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03276

DigiKey Part Number
839-30-03276-ND
839-30-03276-DS-ND
Manufacturer
Manufacturer Product Number
30-03276
Description
CABLE 2COND 24AWG WHITE/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Red, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.78000¥39.78
5¥35.52400¥177.62
10¥33.82900¥338.29
25¥31.69440¥792.36
50¥30.15920¥1,507.96
100¥28.68790¥2,868.79
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
153¥20.60941¥3,153.24
306¥19.59382¥5,995.71
459¥19.01902¥8,729.73
765¥18.31441¥14,010.52
1,071¥17.86176¥19,129.94
1,530¥17.39173¥26,609.35
3,825¥16.22829¥62,073.21
Manufacturers Standard Package