30-01868 | ||
---|---|---|
DigiKey Part Number | 839-30-01868-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-01868 | |
Description | CABLE 5COND 20AWG BLACK SHLD 1M | |
Customer Reference | ||
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Spiral 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Spiral | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.01000 | ¥109.01 |
5 | ¥89.19200 | ¥445.96 |
10 | ¥69.37800 | ¥693.78 |