
30-01640 | |
|---|---|
DigiKey Part Number | 839-30-01640-ND 839-30-01640-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01640 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.91000 | ¥37.91 |
| 5 | ¥33.85400 | ¥169.27 |
| 10 | ¥32.23600 | ¥322.36 |
| 25 | ¥30.20160 | ¥755.04 |
| 50 | ¥28.73980 | ¥1,436.99 |
| 100 | ¥27.33850 | ¥2,733.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 153 | ¥19.21575 | ¥2,940.01 |
| 306 | ¥18.27003 | ¥5,590.63 |
| 459 | ¥17.73447 | ¥8,140.12 |
| 765 | ¥17.07808 | ¥13,064.73 |
| 1,071 | ¥16.65645 | ¥17,839.06 |
| 1,530 | ¥16.21866 | ¥24,814.55 |
| 3,825 | ¥15.13482 | ¥57,890.69 |







