30-01639 | |
---|---|
DigiKey Part Number | 839-30-01639-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01639 |
Description | MULT-PAIR 4COND 28AWG BLK 30M |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Foil | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,653.02000 | ¥1,653.02 |
5 | ¥1,352.49800 | ¥6,762.49 |
10 | ¥1,051.94300 | ¥10,519.43 |