



2014441116 | |
|---|---|
DigiKey Part Number | WM26703-ND |
Manufacturer | |
Manufacturer Product Number | 2014441116 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.61600 | ¥66.16 |
| 25 | ¥6.20200 | ¥155.05 |
| 50 | ¥5.90600 | ¥295.30 |
| 100 | ¥5.62410 | ¥562.41 |
| 250 | ¥5.27128 | ¥1,317.82 |
| 500 | ¥5.01922 | ¥2,509.61 |
| 1,000 | ¥4.77966 | ¥4,779.66 |
| 2,500 | ¥4.48039 | ¥11,200.98 |











