AC-4503-200 | |
---|---|
DigiKey Part Number | 3479-AC-4503-200-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4503-200 |
Description | GND BRAID TUBE 0.12"DIA 1=1METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 38 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Wire Gauge - Ends | 38 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
5 | ¥25.41600 | ¥127.08 |
10 | ¥19.59300 | ¥195.93 |
25 | ¥18.00320 | ¥450.08 |
50 | ¥16.94420 | ¥847.21 |
100 | ¥15.88600 | ¥1,588.60 |