AC-4506-200 | |
---|---|
DigiKey Part Number | 3479-AC-4506-200-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4506-200 |
Description | GND BRAID TUBE 0.24"DIA 1=1METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 656.2' (200.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
5 | ¥32.49000 | ¥162.45 |
10 | ¥25.04300 | ¥250.43 |
25 | ¥23.01320 | ¥575.33 |
50 | ¥21.66180 | ¥1,083.09 |
100 | ¥20.30760 | ¥2,030.76 |