30-01295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01295

DigiKey Part Number
839-30-01295-DS-ND
Manufacturer
Manufacturer Product Number
30-01295
Description
CABLE 6COND 26AWG BLK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 26 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.04000¥21.04
5¥18.82800¥94.14
10¥17.92400¥179.24
25¥16.80280¥420.07
50¥15.99540¥799.77
100¥15.21930¥1,521.93
Manufacturers Standard Package
Alternate Length
CABLE 6COND 26AWG BLACK 502'
In-Stock: 7
Unit Price: ¥1,564.69000
CABLE 6COND 26AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 6COND 26AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 6COND 26AWG BLACK 1M
In-Stock: 0
Unit Price: