
16-00123 | |
|---|---|
DigiKey Part Number | 839-16-00123-ND |
Manufacturer | |
Manufacturer Product Number | 16-00123 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.32000 | ¥88.32 |
| 5 | ¥81.17200 | ¥405.86 |
| 10 | ¥78.30300 | ¥783.03 |
| 25 | ¥74.65000 | ¥1,866.25 |
| 50 | ¥72.00220 | ¥3,600.11 |
| 120 | ¥68.79225 | ¥8,255.07 |
| 360 | ¥64.96531 | ¥23,387.51 |
| 600 | ¥63.25955 | ¥37,955.73 |



