10-02244 | ||
---|---|---|
DigiKey Part Number | 10-02244-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02244 | |
Description | CBL ASSY 2.1MM JACK-CBL RND 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02244 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥45.16800 | ¥451.68 |
25 | ¥42.78400 | ¥1,069.60 |
50 | ¥41.78880 | ¥2,089.44 |
120 | ¥39.79892 | ¥4,775.87 |
360 | ¥34.82406 | ¥12,536.66 |
600 | ¥33.82908 | ¥20,297.45 |
1,080 | ¥28.85419 | ¥31,162.53 |
2,520 | ¥26.86427 | ¥67,697.96 |