10-01062 | ||
---|---|---|
DigiKey Part Number | 839-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01062 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.59000 | ¥22.59 |
10 | ¥20.51600 | ¥205.16 |
400 | ¥15.81593 | ¥6,326.37 |
1,200 | ¥13.10463 | ¥15,725.56 |
5,200 | ¥11.74897 | ¥61,094.64 |