10-00121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-00121
What is a Temperature Rise Test?
Visualize Tensility's Bare Copper UL 1185 Wire

10-00121

DigiKey Part Number
839-10-00121-ND
Manufacturer
Manufacturer Product Number
10-00121
Description
CBL ASSY 2.5MM PLG-PLG RND 6.6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock Round 6.6' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-00121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bag
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock
Length
6.6' (2.00m)
Cable Type
Round
Shielding
Shielded
Usage
Adapter, Extension, Thread Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,859
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.38000¥63.38
10¥53.85700¥538.57
25¥50.48400¥1,262.10
50¥48.07300¥2,403.65
200¥43.59410¥8,718.82
400¥41.51418¥16,605.67
600¥40.34423¥24,206.54
1,000¥38.91741¥38,917.41
Manufacturers Standard Package