10-00110 | |
---|---|
DigiKey Part Number | 839-1001-ND |
Manufacturer | |
Manufacturer Product Number | 10-00110 |
Description | CBL ASSY 2.1MM PLG-PLG RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Plug, Thread Lock Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Plug, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
10 | ¥68.13800 | ¥681.38 |
25 | ¥64.18720 | ¥1,604.68 |
50 | ¥62.54200 | ¥3,127.10 |
100 | ¥60.89610 | ¥6,089.61 |
250 | ¥54.31304 | ¥13,578.26 |
500 | ¥51.02142 | ¥25,510.71 |
1,000 | ¥45.09633 | ¥45,096.33 |