
767KZ | |
|---|---|
DigiKey Part Number | 137-767KZ-ND |
Manufacturer | |
Manufacturer Product Number | 767KZ |
Description | DC POWER PLUG, Z SERIES, 2.1MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp, Thread Lock |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 5 A |
Gender Female | Mating Length/Depth 0.476" (12.10mm) |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.29000 | ¥75.29 |
| 10 | ¥64.00400 | ¥640.04 |
| 25 | ¥59.98760 | ¥1,499.69 |
| 50 | ¥57.12460 | ¥2,856.23 |
| 100 | ¥54.39750 | ¥5,439.75 |
| 300 | ¥50.34127 | ¥15,102.38 |
| 500 | ¥48.56060 | ¥24,280.30 |
| 1,000 | ¥46.24521 | ¥46,245.21 |




