RUT950W02400 | ||
---|---|---|
DigiKey Part Number | 4703-RUT950W02400-ND | |
Manufacturer | ||
Manufacturer Product Number | RUT950W02400 | |
Description | INDUSTRIAL CELLULAR ROUTER | |
Customer Reference | ||
Detailed Description | 4G/3G/2G 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router AT&T, Verizon Ethernet, LAN, RJ-45, WAN, Wifi | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMNP, SMPP, SMTP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | 550MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, WAN, Wifi | |
Sensitivity | - | |
Power - Output | 7W | |
Data Rate (Max) | 150Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,269.55000 | ¥2,269.55 |