RUT951A00800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT951A00800

DigiKey Part Number
4703-RUT951A00800-ND
Manufacturer
Manufacturer Product Number
RUT951A00800
Description
RUT951 ALL CARRIER USA & CANADA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,224.48000¥2,224.48
Manufacturers Standard Package