BGS5T | ||
---|---|---|
DigiKey Part Number | 943-BGS5T-ND | |
Manufacturer | ||
Manufacturer Product Number | BGS5T | |
Description | RF TXRX MOD CEL 2G JAVA DIN RAIL | |
Customer Reference | ||
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85kbps | |
Power - Output | 33dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, I2C, PCM, PWM, RS232, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 1180 | |
Memory Size | 10MB Flash, 10MB RAM | |
Voltage - Supply | 8V ~ 30V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 530mA | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.73000 | ¥1,081.73 |
10 | ¥1,019.91900 | ¥10,199.19 |
25 | ¥958.10560 | ¥23,952.64 |