
VS80 | |
|---|---|
DigiKey Part Number | 2067-VS80-ND |
Manufacturer | |
Manufacturer Product Number | VS80 |
Description | VIDEOSCOPE SCREEN (NO PROBES) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System 7" Color Touch Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | - | |
Display Style | 7" Color Touch Panel | |
Includes | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18,811.89000 | ¥18,811.89 |











