



T0007242 | |
|---|---|
DigiKey Part Number | 2287-T0007242-ND |
Manufacturer | |
Manufacturer Product Number | T0007242 |
Description | KONA ENTERPRISE GATEWAY 915MHZ N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3G, 4G Cellular, GPS, LoRa, LTE Gateway Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Cellular, GPS, LoRa, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | 27.5dBm | |
Data Rate (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,111.13000 | ¥6,111.13 |




