Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 100.0' (30.48m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN1.00SV100

DigiKey Part Number
1030-MBN1.00SV100-ND
Manufacturer
Manufacturer Product Number
MBN1.00SV100
Description
GROUND BRAID TUBE 1"DIA X 100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
1.000" (25.40mm) - Outer Dia
Manufacturer
Techflex
Thickness
0.025" (0.64mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,889.11000¥3,889.11
2¥3,576.89500¥7,153.79
3¥3,576.51667¥10,729.55
Manufacturers Standard Package