
MBN0.63SV100 | |
|---|---|
DigiKey Part Number | 1030-MBN0.63SV100-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.63SV100 |
Description | GROUND BRAID TUBE 0.63"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.625" (15.88mm, 5/8") - Outer Dia X 100.0' (30.48m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.625" (15.88mm, 5/8") - Outer Dia | |
Thickness | 0.016" (0.41mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,071.85000 | ¥2,071.85 |
| 2 | ¥1,905.47500 | ¥3,810.95 |
| 3 | ¥1,814.46000 | ¥5,443.38 |
| 5 | ¥1,790.58600 | ¥8,952.93 |










