D-Sub Cable Assembly HPDB68 Black 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZ900MM-2M

DigiKey Part Number
5073-CAUZ900MM-2M-ND
Manufacturer
Manufacturer Product Number
CAUZ900MM-2M
Description
CBLSCSI-3 HPDB68M/M LSZH 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HPDB68 Black 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HPDB68
Manufacturer
L-com
Number of Positions
68
Packaging
Bag
Length
6.56' (2.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Black
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,374.65000¥3,374.65
10¥2,869.01900¥28,690.19
25¥2,742.64160¥68,566.04
Manufacturers Standard Package
Alternate Length
CBLSCSI-3 HPDB68M/M LSZH 1M
In-Stock: 0
Unit Price: ¥3,128.13000