
CAUZ900MM-1M | |
|---|---|
DigiKey Part Number | 5073-CAUZ900MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAUZ900MM-1M |
Description | CBLSCSI-3 HPDB68M/M LSZH 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Black 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HPDB68 |
Manufacturer L-com | Number of Positions 68 |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,128.13000 | ¥3,128.13 |
| 10 | ¥2,659.43200 | ¥26,594.32 |
| 25 | ¥2,524.31400 | ¥63,107.85 |



