Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 50.0' (15.24m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN1.00SV50

DigiKey Part Number
1030-MBN1.00SV50-ND
Manufacturer
Manufacturer Product Number
MBN1.00SV50
Description
GROUND BRAID TUBULAR 1"DIA X 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 50.0' (15.24m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
1.000" (25.40mm) - Outer Dia
Manufacturer
Techflex
Thickness
0.025" (0.64mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
50.0' (15.24m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,141.45000¥2,141.45
2¥1,969.50500¥3,939.01
3¥1,875.44000¥5,626.32
5¥1,857.03800¥9,285.19
Manufacturers Standard Package