Tubular Ground Braid 1.125" (28.58mm, 1 1/8") - Outer Dia X 50.0' (15.24m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN1.13SV50

DigiKey Part Number
1030-MBN1.13SV50-ND
Manufacturer
Manufacturer Product Number
MBN1.13SV50
Description
GROUND BRAID TUBE 1.13"DIA X 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.125" (28.58mm, 1 1/8") - Outer Dia X 50.0' (15.24m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
1.125" (28.58mm, 1 1/8") - Outer Dia
Manufacturer
Techflex
Thickness
0.025" (0.64mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
50.0' (15.24m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,570.73000¥2,570.73
2¥2,364.34500¥4,728.69
3¥2,269.71333¥6,809.14
Manufacturers Standard Package