RT-375-3/8-X-STK | ||
---|---|---|
DigiKey Part Number | 484-RT-375-3/8-X-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | RT-375-3/8-X-STK | |
Description | HEATSHRINK 3/8" X 4' CLEAR | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.190" (4.83mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.44000 | ¥73.44 |
5 | ¥70.22800 | ¥351.14 |
10 | ¥54.26500 | ¥542.65 |
25 | ¥49.47800 | ¥1,236.95 |
50 | ¥46.28680 | ¥2,314.34 |
100 | ¥43.09500 | ¥4,309.50 |