HT-SCE-3/16-2.0-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-3/16-2.0-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-3/16-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.60100 | ¥476.01 |
25 | ¥44.97280 | ¥1,124.32 |
50 | ¥43.87620 | ¥2,193.81 |
100 | ¥41.68150 | ¥4,168.15 |
250 | ¥37.29400 | ¥9,323.50 |
500 | ¥35.10028 | ¥17,550.14 |
1,000 | ¥30.71275 | ¥30,712.75 |
2,500 | ¥29.17716 | ¥72,942.90 |