HT-SCE-1/8-2.0-S1-9 | ||
---|---|---|
DigiKey Part Number | HT-SCE-1/8-2.0-S1-9-ND | |
Manufacturer | ||
Manufacturer Product Number | HT-SCE-1/8-2.0-S1-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.53000 | ¥52.53 |
10 | ¥47.48200 | ¥474.82 |
25 | ¥44.86040 | ¥1,121.51 |
50 | ¥43.76580 | ¥2,188.29 |
100 | ¥41.57690 | ¥4,157.69 |
250 | ¥37.20084 | ¥9,300.21 |
500 | ¥35.01240 | ¥17,506.20 |
1,000 | ¥30.63582 | ¥30,635.82 |
2,500 | ¥29.10406 | ¥72,760.15 |